
Quadruple Complementary Buffer IC, featuring CMOS technology and a non-inverting logic function. This buffer offers four independent 1-bit elements, each with a single input and output. Operates with a supply voltage range of 3V to 18V, providing a low-level output current of 24mA and a high-level output current of -24mA. Designed for through-hole mounting in a PDIP package with gold contact plating, it functions across an extended temperature range of -55°C to 125°C. Propagation delay is 50ns, with a turn-on delay time of 120ns.
Texas Instruments CD4041UBEE4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 50ns |
| Quiescent Current | 20uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 120ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4041UBEE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.