
CMOS Quad True/Complement Buffer IC, featuring four independent buffer elements, each with one input and one output. This surface mount component operates within a 3V to 18V supply voltage range and offers a high level output current of -24mA and a low level output current of 24mA. Designed for robust performance, it functions across an extended temperature range from -55°C to 125°C. The buffer exhibits a propagation delay of 120ns, suitable for various logic applications. Packaged in a 14-TSSOP for efficient board integration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD4041UBPWRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4041UBPWRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 120ns |
| Quiescent Current | 40nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 120ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4041UBPWRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.