
CMOS D-type latch with complementary outputs, featuring four independent circuits. Operates with a minimum supply voltage of 3V and a maximum of 18V, supporting a wide temperature range from -55°C to 125°C. Each latch offers a 4-bit capacity, with a typical turn-on delay of 40ns and propagation delay of 500ns. This surface-mount SOIC package provides 4.2mA of low-level output current and -4.2mA of high-level output current, with a general output current of 6.8mA.
Sign in to ask questions about the Texas Instruments CD4042BDRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4042BDRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4.2mA |
| Independent Circuits | 4 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Current | 6.8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 500ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 40ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4042BDRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
