
Quad D-type clocked latch IC, featuring 4 independent circuits, each with a D-type latch logic function. Operates with a minimum supply voltage of 3V and a maximum of 18V, supporting a wide temperature range from -55°C to 125°C. Surface mountable in a SOIC package, this CMOS technology component offers non-inverting polarity and a propagation delay of 500ns. It provides 4 input and 4 output lines, with output currents of 4.2mA (low level) and -4.2mA (high level).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD4042BDTE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4042BDTE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4.2mA |
| Independent Circuits | 4 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 500ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 40ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4042BDTE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
