
The CD4042BDWR is a D-Type latch IC with 4 independent circuits, each with 4 input and 4 output lines. It operates over a temperature range of -55°C to 125°C and can handle supply voltages between 3V and 18V. The device features a propagation delay of 100ns and a turn-on delay time of 40ns. It is available in a surface mount SOIC package and is RoHS compliant.
Texas Instruments CD4042BDWR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 6.8mA |
| Independent Circuits | 4 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 100ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| Turn-On Delay Time | 40ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4042BDWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
