
The CD4042BDWRG4 is a 4-bit D-type flip-flop from Texas Instruments, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a high level output current of 6.8mA and a low level output current of 32mA. The device is available in a SOIC package and is RoHS compliant. It can operate with a supply voltage between 3V and 18V.
Texas Instruments CD4042BDWRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 6.8mA |
| Independent Circuits | 4 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 100ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| Turn-On Delay Time | 40ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4042BDWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
