The CD4042BF is a 4-bit CMOS flip-flop from Texas Instruments, packaged in a CDIP-16 case and designed for through-hole mounting. It operates over a temperature range of -55°C to 125°C and can handle a maximum supply voltage of 18V. The device has a propagation delay of 500ns and a turn-on delay time of 500ns, with a quiescent current of 20uA. The CD4042BF is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Texas Instruments CD4042BF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4042BF technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -4.2mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 500ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 500ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CD4042BF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
