
The CD4042BF3A is a 4-bit flip-flop integrated circuit in a CDIP-16 package. It operates over a supply voltage range of 3V to 18V and has a maximum operating temperature of 125°C. The device features a propagation delay of 500ns and a quiescent current of 20uA. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Texas Instruments CD4042BF3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4042BF3A technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -4.2mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 500ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 500ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CD4042BF3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
