
CMOS Quad Clocked D-Type Latch, featuring 4 independent circuits, operates with a minimum supply voltage of 3V and a maximum of 18V. This surface mount component, housed in a 16-TSSOP package with gold contact plating, offers a high level output current of -4.2mA and a low level output current of 4.2mA. It supports a wide operating temperature range from -55°C to 125°C and boasts a propagation delay of 500ns. The device is RoHS compliant and utilizes CMOS technology.
Sign in to ask questions about the Texas Instruments CD4042BPWE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4042BPWE4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -4.2mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Current | 6.8mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 500ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 40ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4042BPWE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
