
CMOS Quad NOR R/S Latch, a logic IC featuring four independent NOR latches with 3-state outputs. This surface-mount component operates within a 3V to 18V supply voltage range and offers a high level output current of -4.2mA and a low level output current of 4.2mA. With a propagation delay of 300ns and turn-on delay time of 50ns, it utilizes CMOS technology and is RoHS compliant. Packaged in a 16-SOIC case with gold contact plating, it supports a wide operating temperature range from -55°C to 125°C.
Sign in to ask questions about the Texas Instruments CD4043BDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4043BDRG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -4.2mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Logic Function | Latch |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Output Current | 6.8mA |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 300ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 50ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4043BDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
