
CMOS Quad R-S Latch with 3-state true outputs, operating from a 3V to 18V supply. Features four independent circuits, each with 8 input lines and 4 output lines. Offers a propagation delay of 300ns and a turn-on delay time of 50ns. Suitable for surface mounting in a 16-pin SOIC package, with a maximum operating temperature of 125°C.
Texas Instruments CD4043BDWG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4.2mA |
| Independent Circuits | 4 |
| Lead Free | Contains Lead |
| Logic Function | Latch |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Output Current | 6.8mA |
| Output Type | 3-STATE |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 50ns |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4043BDWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
