
CMOS 4-channel transparent SR-type latch IC with 3-state outputs. Features four independent circuits, each with a NOR gate logic function. Operates from a 3V to 18V supply voltage with a maximum supply current of 40nA. Offers a high-level output current of -4.2mA and a low-level output current of 6.8mA. Packaged in a 16-pin PDIP for through-hole mounting, with a propagation delay of 50ns. RoHS compliant and operates across a wide temperature range of -55°C to 125°C.
Texas Instruments CD4043BE technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -4.2mA |
| Independent Circuits | 4 |
| Input Capacitance | 5pF |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Latch, NOR GATE |
| Low Level Output Current | 6.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 40nA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Current | 6.8mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 500mW |
| Propagation Delay | 50ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 50ns |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4043BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
