
CMOS Quad NOR R/S Latch with 3-State Outputs, featuring 4 independent circuits, each with 2 inputs and 1 output. This logic IC operates from a 3V to 18V supply voltage and offers a high-level output current of -4.2mA and a low-level output current of 4.2mA. Designed for surface mounting in a SOP package with gold contact plating, it boasts a wide operating temperature range of -55°C to 125°C. The latch provides 3-state outputs and a propagation delay of 300ns, with a low quiescent current of 20uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD4043BNSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4043BNSR technical specifications.
| Package/Case | SOP |
| Contact Plating | Gold |
| High Level Output Current | -4.2mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Logic Function | Latch |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 40nA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Current | 6.8mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 300ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 50ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4043BNSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
