
The CD4043BPWE4 is a 4-channel non-inverting latch from Texas Instruments, featuring a TSSOP-16 package and a temperature range of -55°C to 125°C. It can operate with a supply voltage between 3V and 18V, and has a propagation delay of 100ns. The device is RoHS compliant and available in rail/Tube packaging.
Texas Instruments CD4043BPWE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 6.8mA |
| Independent Circuits | 4 |
| Logic Function | Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 100ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| Turn-On Delay Time | 50ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4043BPWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
