CMOS Quad R-S Latch with 3-STATE true outputs, operating from 3V to 18V. Features four independent latch circuits, each with a high-level output current of -4.2mA and a low-level output current of 4.2mA. This surface mount component, packaged in a 16-pin TSSOP, offers a propagation delay of 300ns and a turn-on delay time of 50ns, with a maximum operating temperature of 125°C. It is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Texas Instruments CD4043BPWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4043BPWRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -4.2mA |
| Independent Circuits | 4 |
| Lead Free | Contains Lead |
| Logic Function | Latch |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Output Current | 6.8mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 50ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4043BPWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.