
CMOS R-S latch IC featuring four independent circuits, each with a single element and 8 input lines. Offers true, non-inverting, 3-state outputs with a maximum output current of 6.8mA. Operates across a wide temperature range of -55°C to 125°C with supply voltages from 3V to 18V. Surface mountable in a SOIC package, this RoHS compliant component boasts a propagation delay of 300ns and a turn-on delay time of 50ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD4044BDE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4044BDE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4.2mA |
| Independent Circuits | 4 |
| Lead Free | Contains Lead |
| Logic Function | Latch |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Output Current | 6.8mA |
| Output Type | 3-STATE |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 50ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4044BDE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
