
CMOS R-S Latch with true output, featuring four independent circuits. This surface mount logic IC operates with a minimum supply voltage of 3V and a maximum of 18V, offering a high level output current of -4.2mA and a low level output current of 4.2mA. It supports a 3-state output type and has a propagation delay of 300ns. Packaged in a 16-pin SOIC, this component is RoHS compliant and suitable for operation across a wide temperature range from -55°C to 125°C.
Texas Instruments CD4044BDRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4.2mA |
| Independent Circuits | 4 |
| Lead Free | Contains Lead |
| Logic Function | Latch |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Output Current | 6.8mA |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 50ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4044BDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
