
CMOS Quad NAND R/S Latch, a logic IC featuring four independent latch circuits. This surface mount component, housed in a 16-SOIC package with gold contact plating, operates with a minimum supply voltage of 3V and a maximum of 18V. It offers a 3-state output type with a low-level output current of 4.2mA and a high-level output current of -4.2mA, supporting a total output current of 6.8mA. The latch exhibits a propagation delay of 300ns and a turn-on delay time of 50ns, with a quiescent current of 20uA. This RoHS compliant component is designed for operation across a wide temperature range from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD4044BDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4044BDT technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -4.2mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Logic Function | Latch |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Output Current | 6.8mA |
| Output Type | 3-STATE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 300ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 50ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4044BDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
