
CMOS Quad NAND R/S Latch, a logic IC featuring four independent latch circuits. This surface mount component offers 3-state outputs with a high level output current of -4.2mA and a low level output current of 4.2mA. Operating across a wide temperature range from -55°C to 125°C, it supports supply voltages from 3V to 18V. The latch utilizes 8 input lines and provides 4 output lines, with a propagation delay of 300ns and a turn-on delay time of 50ns.
Sign in to ask questions about the Texas Instruments CD4044BDW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4044BDW technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Height | 2.35mm |
| High Level Output Current | -4.2mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Logic Function | Latch |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Output Current | 6.8mA |
| Output Type | 3-STATE |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 300ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 50ns |
| Weight | 0.014829oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4044BDW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
