
The CD4044BF is a 4-bit CMOS flip-flop with 3-state output. It operates over a temperature range of -55°C to 125°C and is packaged in a CDIP package with through hole mounting. The device has a propagation delay of 300ns and a quiescent current of 20uA. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Texas Instruments CD4044BF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4044BF technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -4.2mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 300ns |
| Quiescent Current | 20uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CD4044BF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
