
The CD4044BPWE4 is a 4-bit D-type flip-flop IC with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a high level output current of 6.8mA and a low level output current of 32mA. The device is packaged in a TSSOP-16 package and is RoHS compliant. It operates within a supply voltage range of 3V to 18V and has a propagation delay of 100ns and a turn-on delay time of 50ns.
Sign in to ask questions about the Texas Instruments CD4044BPWE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4044BPWE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 6.8mA |
| Independent Circuits | 4 |
| Logic Function | Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Output Current | 6.8mA |
| Package Quantity | 1980 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 100ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| Turn-On Delay Time | 50ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4044BPWE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
