
Quad R/S Latch IC, CMOS technology, featuring 4 independent circuits and 4 bits. Operates with a supply voltage range of 3V to 18V, offering 3-state outputs with 6.8mA output current. This surface mount component is housed in a 16-TSSOP package with gold contact plating and a propagation delay of 300ns. Designed for a wide operating temperature range from -55°C to 125°C, it is RoHS compliant and lead-free.
Texas Instruments CD4044BPWRG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -4.2mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Logic Function | Latch |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Output Current | 6.8mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 300ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 50ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4044BPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
