4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 21-BIT UP DIVIDE BYN COUNTER, CDIP16, CERAMIC, DIP-16
Sign in to ask questions about the Texas Instruments CD4045BF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4045BF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.56 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | DIVIDE BY N COUNTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 5500 |
| Number of Bits | 21 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 15 |
| Max Frequency@Nom-Sup | 5000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CD4045BF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.