
The CD4045BPWE4 is a 21-bit counter IC from Texas Instruments. It features a negative edge trigger type and operates at a maximum temperature of 125°C. The device is packaged in a TSSOP package and is RoHS compliant. It is suitable for use in a variety of applications, including those requiring high-speed counting and division. The IC is designed to operate from a supply voltage of up to 18V and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD4045BPWE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4045BPWE4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits | 21 |
| Number of Bits per Element | 12 |
| Number of Elements | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 1800 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 4000B |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4045BPWE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
