
The CD4045BPWG4 is a 21-bit counter IC from Texas Instruments, featuring a negative edge trigger type and operating within a temperature range of -55°C to 125°C. It is designed for surface mount applications in a TSSOP-16 package. The IC is RoHS compliant and operates at a maximum supply voltage of 18V. It is available in a package quantity of 1800 units, packaged in rail or tube packaging.
Texas Instruments CD4045BPWG4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits | 21 |
| Number of Bits per Element | 12 |
| Number of Elements | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 1800 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 4000B |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4045BPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
