
CMOS Micropower phase locked loop
Sign in to ask questions about the Texas Instruments CD4046BE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4046BE technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| Frequency | 2.4MHz |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 2.4MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Technology | CMOS |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4046BE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
