
CMOS micropower phase-locked loop IC featuring a maximum frequency of 2.4MHz. This through-hole component operates within a supply voltage range of 3V to 18V and a temperature range of -55°C to 125°C. It offers gold contact plating and is RoHS compliant. The PDIP package measures 19.3mm in length, 6.35mm in width, and 4.57mm in height.
Texas Instruments CD4046BEE4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Frequency | 2.4MHz |
| Height | 4.57mm |
| Input | CMOS |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Frequency | 2.4MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Nominal Supply Current | 10mA |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CD4046B |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4046BEE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
