
CMOS micropower phase-locked loop IC, surface mountable in a SOP package with gold contact plating. Features a maximum operating frequency of 2.4MHz, operating voltage range of 3V to 18V, and low supply current of 1uA. Designed for clock generation and synthesis, this single-circuit IC operates across a wide temperature range from -55°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD4046BNSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4046BNSR technical specifications.
| Package/Case | SOP |
| Contact Plating | Gold |
| Frequency | 2.4MHz |
| Height | 1.85mm |
| Input | CMOS |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Frequency | 2.4MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Weight | 0.007079oz |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4046BNSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
