
CMOS micropower phase-locked loop IC, operating from 3V to 18V supply, features a maximum frequency of 2.4MHz. This surface mount component, housed in a 16-TSSOP package with gold contact plating, offers a wide operating temperature range of -55°C to 125°C. Designed for low power consumption with a maximum supply current of 1uA, it is RoHS compliant and lead-free.
Texas Instruments CD4046BPW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 2.4MHz |
| Height | 1.05mm |
| Input | CMOS |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Frequency | 2.4MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Weight | 0.002183oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4046BPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
