
Texas Instruments CD4046BPWG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 2.4MHz |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 2.4MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CD4046B |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4046BPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
