PHASE LOCKED LOOP, 1.4MHz, PDSO16, PLASTIC, TSSOP-16
Sign in to ask questions about the Texas Instruments CD4046BPWRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4046BPWRE4 technical specifications.
| Package/Case | TSSOP |
| Frequency | 2.4MHz |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 2.4MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CD4046B |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4046BPWRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.