
Single-element monostable/astable multivibrator, CMOS technology, operating from 3V to 18V with a typical 12V supply. Features include a 125ns propagation delay, 300ns turn-on delay, and 500mW power dissipation. Designed for through-hole mounting in a 14-pin PDIP package with gold contact plating, this logic IC operates across a wide temperature range of -55°C to 125°C. RoHS compliant with a quiescent current of 20µA and output current of 6.8mA.
Texas Instruments CD4047BE technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| Height | 4.57mm |
| High Level Output Current | -4.2mA |
| Independent Circuits | 1 |
| Input Capacitance | 5pF |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Multivibrator |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 20uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 6.8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 125ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 300ns |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4047BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
