
CMOS Low-Power Monostable/Astable Multivibrator 14-CDIP -55 to 125
Texas Instruments CD4047BF technical specifications.
| Contact Plating | Tin, Lead |
| High Level Output Current | -4.2mA |
| Lead Free | Contains Lead |
| Logic Function | Multivibrator |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 1us |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 1000ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CD4047BF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
