
Single-element CMOS multivibrator, operating from 3V to 18V with a typical 12V supply voltage. Features include a propagation delay of 80ns and a turn-on delay time of 300ns. This surface mount device offers independent circuits with a maximum supply current of 20uA and a quiescent current of 20uA. It supports high and low level output currents of -4.2mA and 4.2mA respectively, with a general output current of 6.8mA. Packaged in a 14-pin SOIC with gold contact plating, it operates across a temperature range of -55°C to 125°C and is RoHS compliant.
Texas Instruments CD4047BM technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Height | 1.58mm |
| High Level Output Current | -4.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | Multivibrator |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 20uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 6.8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 80ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 300ns |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4047BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
