
Single-element monostable/astable multivibrator, CMOS technology, operating from 3V to 18V with a typical 12V operating supply voltage. Features include a maximum supply current of 20uA, propagation delay of 125ns, and turn-on delay time of 300ns. This surface mount device is housed in a 14-pin SOIC package with gold contact plating, measuring 8.65mm in length, 3.91mm in width, and 1.58mm in height. It operates across a temperature range of -55°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments CD4047BM96 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4047BM96 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Height | 1.58mm |
| High Level Output Current | -4.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | Multivibrator |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 20uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 6.8A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 125ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 300ns |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4047BM96 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
