
Monostable multivibrator IC, CMOS technology, operating from 3V to 18V with a typical 12V supply voltage. Features a single independent circuit with a propagation delay of 80ns and turn-on delay time of 1µs. Offers ±4.2mA high and low level output current, with a general output current of 6.8mA. Packaged in a 14-pin SOIC surface mount configuration, operating across a wide temperature range of -55°C to 125°C.
Texas Instruments CD4047BMTG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4.2mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multivibrator |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 6.8mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 80ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 1us |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4047BMTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
