
Monostable multivibrator IC featuring CMOS technology and a 14-pin SOP package for surface mounting. Operates with a supply voltage range of 3V to 18V, typically 12V, and offers an output current of 6.8mA. Provides a propagation delay of 80ns and a turn-on delay time of 1µs, with a quiescent current of 20µA. Designed for a wide operating temperature range from -55°C to 125°C, this RoHS compliant component contains lead.
Texas Instruments CD4047BNSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -4.2mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multivibrator |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 6.8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 80ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 1us |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4047BNSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
