
CMOS 8-bit multi-function gate expander IC, featuring 8 input lines and 1 output line. Operates with a minimum supply voltage of 3V and a maximum of 18V, with a quiescent current of 5µA. Offers high-level output current of 6.8mA and low-level output current of 1.5mA. Packaged in a 16-pin PDIP with gold contact plating, suitable for through-hole mounting. This RoHS compliant component has a maximum operating temperature of 125°C and a propagation delay of 300ns.
Texas Instruments CD4048BEE4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | 6.8mA |
| Lead Free | Lead Free |
| Logic Function | Multi Function |
| Low Level Output Current | 1.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 300ns |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4048BEE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
