
CMOS Multifunction Expandable 8-Input Gate, a specialty logic IC, offers 8 input lines and 1 output line within a single circuit. Featuring a 3V to 18V supply voltage range, it operates from -55°C to 125°C with a propagation delay of 300ns. This surface mountable SOIC package with gold contact plating provides 6.8mA of output current and a quiescent current of 20nA. It is lead-free, RoHS compliant, and packaged on tape and reel.
Texas Instruments CD4048BM96 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 6.8mA |
| Lead Free | Lead Free |
| Logic Function | Multi Function |
| Low Level Output Current | 6.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 300ns |
| Quiescent Current | 20nA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4048BM96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
