
CMOS 8-bit, multi-function gate expander IC designed for logic applications. Features 8 input lines and 1 output line, with a maximum operating temperature of 125°C and a minimum of -55°C. Operates with supply voltages from 3V to 18V, offering 6.8mA high-level and 1.5mA low-level output current. Packaged in a 16-SOIC surface mount case with gold contact plating, this RoHS compliant component is supplied on tape and reel.
Texas Instruments CD4048BM96G4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 6.8mA |
| Lead Free | Lead Free |
| Logic Function | Multi Function |
| Low Level Output Current | 1.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 300ns |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4048BM96G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
