
CMOS specialty logic circuit featuring 8 inputs and 1 output, designed for multi-function logic operations. Operates with a supply voltage range of 3V to 18V, offering a low quiescent current of 5uA. This surface mount component, packaged in SOIC, provides output currents of up to 6.8mA (4.2mA low level, -4.2mA high level) and a propagation delay of 600ns. Suitable for operation across a wide temperature range from -55°C to 125°C.
Texas Instruments CD4048BMT technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4.2mA |
| Lead Free | Contains Lead |
| Logic Function | Multi Function |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 600ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4048BMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
