
CMOS specialty logic circuit featuring 8 inputs and 1 output, designed for multi-function applications. Operates with a minimum supply voltage of 3V and a maximum of 18V, offering a high level output current of 6.8mA and a low level output current of 1.5mA. This surface mount component is housed in a TSSOP package, with a wide operating temperature range from -55°C to 125°C. It boasts a propagation delay of 300ns and a quiescent current of 5uA.
Texas Instruments CD4048BPWE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 6.8mA |
| Lead Free | Contains Lead |
| Logic Function | Multi Function |
| Low Level Output Current | 1.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 300ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4048BPWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
