
CMOS Multifunction Expandable 8-Input Gate, a specialty logic IC, operates within a 3V to 18V supply voltage range and features an operating temperature range of -55°C to 125°C. This surface mount device, packaged in a 16-TSSOP, offers a high-level output current of -4.2mA and a low-level output current of 4.2mA, with a total output current capability of 6.8mA. It boasts a propagation delay of 600ns and a quiescent current of 5uA, utilizing CMOS technology for its single-element, 8-input, 1-output configuration.
Texas Instruments CD4048BPWG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -4.2mA |
| Lead Free | Contains Lead |
| Logic Function | Multi Function |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 600ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4048BPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
