
6-channel CMOS buffer/inverter IC, operating from 3V to 18V, features 6 independent inverting logic gates. This surface-mount device in a 16-SOIC package offers a high level output current of -5.2mA and a low level output current of 4.3mA. With a propagation delay of 50ns and a quiescent current of 4uA, it supports a wide operating temperature range of -55°C to 125°C. The component is lead-free, RoHS compliant, and utilizes gold contact plating.
Texas Instruments CD4049UBD technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4.3mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 50ns |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 50ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4049UBD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
