
CMOS Hex Inverting Buffer/Converter IC, featuring 6 independent inverting buffer circuits. This surface mount device operates with a wide supply voltage range from -0.5V to 20V and offers a high level output current of -5.2mA and a low level output current of 26mA. With a propagation delay of 50ns, it is designed for reliable operation across a temperature range of -55°C to 125°C. Packaged in a 16-pin SOIC format, this RoHS compliant component is ideal for logic level shifting and signal inversion applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD4049UBDTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4049UBDTG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 26mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 50ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 120ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4049UBDTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
