
6-channel CMOS buffer/inverter IC, operating from 3V to 18V, featuring 6 independent inverting logic gates. Surface mountable in a 16-SOIC package with gold contact plating, this component offers a propagation delay of 120ns. It supports a maximum operating temperature of 125°C and a minimum of -55°C, with a low quiescent current of 20uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD4049UBDWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4049UBDWG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Height | 2.35mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 26mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 120ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 120ns |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4049UBDWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
