
The CD4049UBF3A is a 6-channel inverting buffer from Texas Instruments, packaged in a CDIP format. It operates over a temperature range of -55°C to 125°C and can handle a maximum supply voltage of 20V. The device features a propagation delay of 120ns and a quiescent current of 20uA. It is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Texas Instruments CD4049UBF3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4049UBF3A technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 26mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | -500mV |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Inputs | 6 |
| Number of Outputs | 6 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 120ns |
| Quiescent Current | 20uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CD4049UBF3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
