
CMOS Hex Buffer/Inverter IC, featuring 6 independent channels with inverting logic. Operates across a wide supply voltage range from -0.5V to 20V, with a maximum operating temperature of 125°C and a minimum of -55°C. Offers a low-level output current of 26mA and a high-level output current of -5.2mA. Packaged in a 16-pin SOIC for surface mounting, with gold contact plating and lead-free, RoHS-compliant construction. Propagation delay is 120ns.
Texas Instruments CD4049UBNSR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 26mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 120ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 120ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4049UBNSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
