
CMOS Hex Inverter/Buffer IC, featuring 6 independent channels. Operates with a supply voltage range from -0.5V to 20V, supporting 3V to 18V logic levels. Offers a high-level output current of -5.2mA and a low-level output current of 4.3mA. Packaged in a 16-TSSOP with gold contact plating, suitable for surface mounting. This lead-free component boasts a wide operating temperature range of -55°C to 125°C and a propagation delay of 50ns.
Texas Instruments CD4049UBPW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 4.3mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 50ns |
| Quiescent Current | 20uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 50ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4049UBPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
