
CMOS Hex Buffer IC, featuring six independent non-inverting buffer elements. Operates with a wide supply voltage range from -0.5V to 20V, supporting a minimum operating temperature of -55°C and a maximum of 125°C. Offers a high level output current of -5.2mA and a low level output current of 26mA, with a propagation delay of 140ns. Packaged in a 16-pin SOIC (SOIC-16) surface-mount configuration, this RoHS compliant component is designed for general-purpose logic buffering.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD4050BDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4050BDG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 26mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 140ns |
| Quiescent Current | 40nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 140ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4050BDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
